TE 1-178288-8 Dynamic D-3100 Crimp Housing 1 x 10P Black

Image Representative of Range

TE 1-178288-8 Dynamic D-3100 Crimp Housing 1 x 10P Black

MPN
1-178288-8
Order Code
63-8148
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 985 in stock

TE Connectivity single row crimp housing from their Dynamic D-3100 range.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • For use: Plug Housing & Header
  • Colour: Black
  • Number of positions per row: 10
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-178288-8
Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.81mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length 2.1
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Plating Gold
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.897inch
Housing Color Black
Length 2.103inch
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Packaging Method Bag
Packaging Quantity 1200
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating (AC) 250v
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot