TE 1-178288-5 Dynamic D-3000 Crimp Housing 1 x 5P Black

MPN
1-178288-5
Order Code
63-8145
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.530
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 15,332 in stock

TE Connectivity 1-178288-5 is an unshrouded female 5-pin connector housing.

It features a durable design with reliable performance for various electronic applications.

This connector is ideal for use in consumer electronics and data communication devices.

The product offers flexibility in design and ease of assembly.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • For use: Plug Housing & Header
  • Colour: Black
  • Number of positions per row: 5
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-178288-5
Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.81mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length 1.35
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.897inch
Housing Color Black
Length 34.38mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 300
Packaging Bag
Packaging Method Bag
Packaging Quantity 2400
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating (AC) 250v
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot