TE 1-177648-5 Dynamic D-3100 Tab Housing Wire To 1 x 5P Black

Image Representative of Range

TE 1-177648-5 Dynamic D-3100 Tab Housing Wire To 1 x 5P Black

MPN
1-177648-5
Order Code
63-8153
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 797 in stock

The TE Connectivity 1-177648-5 is a male header unshrouded wire housing with five positions.

It is known for its 2.54 mm centreline spacing and robust design.

This component is suitable for wire-to-board and wire-to-wire connections in various electronic applications.

It is ideal for use in consumer electronics, telecommunications, and automotive sectors.


  • Product type: Connector
  • Connector type: Tab Plug Housing
  • Applies to: Wire/Cable
  • For use: Receptacle Housing
  • Colour: Black
  • Length: 33.19mm
  • Width: 33.6
  • Height: 12.7mm
  • Number of positions per row: 5
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-177648-5
Type Dynamic D3000
Pitch 3.81mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .5
Connector Length 1.3
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 1.32
Contact Base Material Copper Alloy
Contact Type Tab
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 33.19mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Packaging Method Bag
Packaging Quantity 1200
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.499inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot