TE 1-177648-3 Dynamic D-3100 Tab Housing Wire To 1 x 3P Black

MPN
1-177648-3
Order Code
63-8152
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
400+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 12/11/2026

These wire-to-wire housings from the TE Connectivity D-3100 series are made from glass-filled Polyester with a flammability rating of UL94 V0.


  • Product type: Connector
  • Connector type: Tab Plug Housing
  • Applies to: Wire/Cable
  • For use: Receptacle Housing
  • Colour: Black
  • Length: 25.57mm
  • Width: 33.6
  • Height: 12.7mm
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-177648-3
Type Dynamic D3000
Pitch 3.81mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Body Material Glass, PET, Polyester
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .5
Connector Length 1
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 1.32
Contact Base Material Copper Alloy
Contact Type Tab
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 25.57mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 1600
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.499inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot