TE 1-175217-5 Dynamic D-3000 Crimp Socket Size M High Force Tin 24-20AWG

Image Representative of Range

TE 1-175217-5 Dynamic D-3000 Crimp Socket Size M High Force Tin 24-20AWG

MPN
1-175217-5
Order Code
63-8165
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1000+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 13,122 in stock

TE Connectivity's 1-175217-5 is a female tin contact for unshrouded connectors.

It features a reliable tin plating for corrosion resistance and signal integrity.

This contact is typically used in automotive or industrial applications for secure electrical connections.

Its robust design ensures durability and long-term performance.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Tin
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 24-20
  • Insulation diameter: 1.2 to 2.6mm [.047 to.102 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3
  • Contact classification: Power, Signal
  • Wire range mark: M
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-175217-5
Type Connector Contacts
Pin or Socket Female
Wire Gauge 24 - 20
Circuit Application Power & Signal
Contact Current Rating (Max) 15
Contact Mating Area Plating Material Tin (Sn)
Contact Type Receptacle
Mating Tab Thickness .025
Mating Tab Width .08
Operating Temperature Range -67 – 221
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Wire Size 24 – 20

Reviews

Be the first to submit a review

Trustpilot