TE 1-175216-3 Dynamic D-3000 Crimp Socket Size S High Force .38µm Gold 28-25AWG

Image Representative of Range

TE 1-175216-3 Dynamic D-3000 Crimp Socket Size S High Force .38µm Gold 28-25AWG

MPN
1-175216-3
Order Code
63-8163
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
200+ £0.528
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity crimp socket from their Dynamic D-3000 range. This socket features a high insertion force.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 28-25
  • Insulation diameter: .8 to 1.4mm [.031 to.055 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: .08 -.24mm², 28 - 24 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: S
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-175216-3
Type Connector Contacts
Pin or Socket Female
Wire Gauge 28-25
Circuit Application Power & Signal
Connector System Wire-to-Wire
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Depth 2.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.4mm
Insulation Diameter 1.4mm
Length 0.7inch
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Underplate Material Nickel
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire Size 28 – 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot