TE 1-175196-5 Dynamic D-3000 Crimp Socket Size L High Force Tin 28-24AWG

Image Representative of Range

TE 1-175196-5 Dynamic D-3000 Crimp Socket Size L High Force Tin 28-24AWG

MPN
1-175196-5
Order Code
63-8162
Country of Origin
Japan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3000+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 12,000 in stock

TE Connectivity crimp socket from their Dynamic D-3000 range. This socket features a high insertion force.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Tin
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 28-24
  • Insulation diameter: 1.8 to 2.8mm [.071 to.11 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Barrel type: Open Barrel
  • Wire/cable size: .5 - 1.25mm², 20 - 16 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3
  • Contact classification: Power, Signal
  • Wire range mark: L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 3000 (Reel)
  • Mftrs part no. 1-175196-5
Type Connector Contacts
Pin or Socket Female
Wire Gauge 28 - 24
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .071 – .11
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Bright, Tin
Contact Retention Yes (With)
Contact Type Receptacle
Depth 4.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 4mm
Insulation Diameter 2.8mm
Length 0.7inch
Mating Tab Thickness .025
Mating Tab Width .08
Max Current Rating 15a
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 12000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot