TE Connectivity crimp socket from their Dynamic D-3000 range. This socket features a high insertion force.
- Product type: Contact
- Connector type: Socket
- Applies to: Wire/Cable
- For use: Tab Contact
- Contact plating: Gold
- Contact plating thickness: .38 µm [ 15 µin ]
- Contact base material: Copper Alloy
- UL flammability rating: UL94 V-0
- Operating voltage (V AC): 250, 600
- Operating voltage (VDC): 250, 600
- Contact current rating (A): 7.5
- Agency/standard: CSA, IEC, UL
- Wire/cable type: Discrete Wire, Stranded
- Termination method to wire/cable: Crimp
- Wire size (AWG): 28-24
- Insulation diameter: 1.8 to 2.8mm [.071 to.11 in ]
- Connector system: Wire-to-Board, Wire-to-Wire
- Barrel type: Open Barrel
- Wire/cable size: .5 - 1.25mm², 20 - 16 AWG
- Contact retention: Locking Lance
- Underplate material: Nickel
- Underplate material thickness: 1.3 µm [ 51.18 µin ]
- Contact classification: Power, Signal
- Wire range mark: L
- Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
- Packaging quantity: 3000 (Reel)
- Mftrs part no. 1-175196-2
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
28 - 24 |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.071 – .11 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Receptacle |
| Current Rating |
7.5a |
| Depth |
4.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
4mm |
| Insulation Diameter |
2.8mm |
| Length |
0.7inch |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.08 |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Maximum Wire Size AWG |
20 |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel & Box |
| Packaging Quantity |
12000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-3 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
20 – 16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |