TE 1-175195-5 Dynamic D-3000 Crimp Socket Size M High Force Tin 24-20AWG

Image Representative of Range

TE 1-175195-5 Dynamic D-3000 Crimp Socket Size M High Force Tin 24-20AWG

MPN
1-175195-5
Order Code
63-8159
Country of Origin
Japan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3500+ £0.212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderPlease contact us for lead time

TE Connectivity's 1-175195-5 is a shrouded male connector contact.

It features pre-tinned plating for enhanced conductivity and corrosion resistance.

This component is suited for use in automotive and industrial applications.

It is supplied in a reel of 3500 units for efficient batch processing.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Tin
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 24-20
  • Insulation diameter: 1.2 to 2.6mm [.047 to.102 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3
  • Contact classification: Power, Signal
  • Wire range mark: M
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 3500 (Reel)
  • Mftrs part no. 1-175195-5
Type Connector Contacts
Pin or Socket Male
Wire Gauge 24 - 20
Barrel Type Open
Circuit Application Power & Signal
Colour Yellow
Compatible Insulation Diameter Range .047 – .102
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 10a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Bright, Tin
Contact Retention Yes (With)
Contact Style Socket
Contact Type Receptacle
Current Rating 10a
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.7mm
Insulation Non-Insulated
Insulation Diameter 2.6mm
Length 0.7inch
Material Copper Alloy
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 14000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot