TE 1-175195-3 Dynamic D-3000 Socket Size M High Force .38µm Gold 24-20AWG

Image Representative of Range

TE 1-175195-3 Dynamic D-3000 Socket Size M High Force .38µm Gold 24-20AWG

MPN
1-175195-3
Order Code
63-8158
Country of Origin
Japan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3500+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity crimp socket from their Dynamic D-3000 range. This socket features a high insertion force.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 24-20
  • Insulation diameter: 1.2 to 2.6mm [.047 to.102 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: M
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 3500 (Reel)
  • Mftrs part no. 1-175195-3
Type Connector Contacts
Pin or Socket Female
Wire Gauge 24 - 20
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .047 – .102
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 10a
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Insulation Diameter 2.6mm
Length 0.7inch
Material Copper Alloy
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 14000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series D-3000
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot