TE 1-1586000-0 Val-U-Lok V2 Crimp Housing 2 x 5P Natural

Image Representative of Range

TE 1-1586000-0 Val-U-Lok V2 Crimp Housing 2 x 5P Natural

MPN
1-1586000-0
Order Code
63-8014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1500+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderPlease contact us for lead time

The TE Connectivity 1-1586000-0 is a free hanging plug designed for reliable electrical connections.

This unshrouded female connector features multiple contact points and offers durability.

It is typically used in automotive and industrial applications where secure connections are essential.

The connector is suitable for environments demanding resilience and adaptability.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • For use: Printed Circuit Board
  • Colour: Natural
  • Length: 22.2mm (.874 in )
  • Width: 23.8mm (.937 in )
  • Height: 9.6mm (.378 in )
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 10
  • Connector configuration: Rectangular
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-1586000-0
Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.2mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .378
Connector Length .874
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .937
Contact Gender Male
Contact Layout Matrix
Contact Material Bronze, Brass
Contact Plating Tin, Gold
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 23.8mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 9.6mm
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.122inch
Length 22.2mm
Material Nylon
Mating Cycles 50
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Surface Mount
Number of Circuits 10
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 23.8mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot