TE 1-1445022-0 Micro Mate-N-Lok Header Vertical 1 x 10P Black

Image Representative of Range

TE 1-1445022-0 Micro Mate-N-Lok Header Vertical 1 x 10P Black

MPN
1-1445022-0
Order Code
63-5053
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.883
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity single row vertical header from their Micro Mate-N-Lok range. This through hole header has a retention feature on the solder pins and is polarized on the PCB.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 10
  • Number of rows: 1
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL, VDE
  • Contact layout: Inline
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-1445022-0
Pitch 2.9972mm
No. of Rows 1
No. of Ways 10
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Push fit
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Socket
Contact Type Receptacle
Current Rating 5a
Depth 8.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Nylon 66/6
Length 31mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Panel
Number of Contacts 10
Number of pins 10
Number of Positions 10
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Vertical
Package Quantity 1
Packaging Tray
Packaging Method Tray
Packaging Quantity 1
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Socket housing
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 5.26mm

Reviews

Be the first to submit a review

Trustpilot