Christmas Opening Hours and Delivery Dates here
TDK-Lambda PXC05-48WS15 DC/DC Converter Output 15V 400mA 6W

TDK-Lambda PXC05-48WS15 DC/DC Converter Output 15V 400mA 6W

Order Code:

55-8135

Brand: TDK-Lambda MPN: PXC-05-48WS-15

Discontinued


The TDK-Lambda PXC05-48WS15 is a Single DC to DC 6.0W Converter from the PXC05 Series. Supplied in a 4:1 Input Voltage range covering 18 to 75V, this DC to DC Converter provides an economical solution for industrial applications for Telecom, Datacom, factory automation and process control. The converter has five sided shielding and uses the standard 24-pin configuration.

The DC to DC Converter is very reliable and meets the latest safety requirements for world use.


  • Single output
  • Efficiency: 79%
  • Input voltage: 18-75V DC
  • Output current: 400mA
  • Output voltage: 15V
  • Power: 6W
  • Dimensions: 32(L) x 21(W) x 11(H)mm
  • Temperature range: -25°C to +70 °C
  • Type: PXC05 Single Output
  • Manufacturer's part: TDK-Lambda PXC05-48WS15 DC/DC Converter
Output Voltage 15V
Input Voltage Range 18 to 75V
Power Rating 6W
Output Current 400mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -25 to +70°C

Trustpilot