The TDK-Lambda PXC05-48WD15 is a Dual DC to DC 5.7W Converter from the PXC05 Series. Supplied in a 4:1 Input Voltage range covering 18 to 75V, this DC to DC Converter provides an economical solution for industrial applications for Telecom, Datacom, factory automation and process control. The converter has five sided shielding and uses the standard 24-pin configuration.
The DC to DC Converter is very reliable and meets the latest safety requirements for world use.
- Dual output
- Efficiency: 79%
- Input voltage: 18-75V DC
- Output current: ±190mA
- Output voltage: ±15V
- Power: 5.7W
- Dimensions: 32(L) x 21(W) x 11(H)mm
- Temperature range: -25°C to +70 °C
- Type: PXC05 Dual Output
- Manufacturer's part: TDK-Lambda PXC05-48WD15 DC/DC Converter
Mounting Style |
SMD |
Number of Outputs |
2 |
Output Voltage Min |
-15V |
Output Voltage Max |
15V |
Output Current Min |
N/A |
Output Current Max |
190mA |
Power Rating |
5.7W |
Supply Voltage Range |
18 to 75V |
Temperature Range |
-25 to +70°C |