Christmas Opening Hours and Delivery Dates here

TDK-Lambda HWS600P-48 Power Supply 52.8V 125A 600W High Quality Industrial

Order Code:

10-7606

Brand: TDK-Lambda MPN: HWS600P-48 EAN-13: 4016138927917
Qty Unit Price (Ex VAT)
1+ £382.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The TDK-Lambda HWS600P-48 is a 600 W switch mode power supply designed for industrial applications, delivering 52.8 V DC at 125 A. It features remote on/off control and a power fail signal, ensuring reliable operation in critical systems. Known for its durability, it is suitable for cabinet and wall-mounting installations.
Output Voltage 48V DC
Output Current 125A
Power Rating 600W
Number of Outputs 1
Input Voltage 265V AC
Connection Screw terminal
Dimensions (L x W x H) 165 x 100 x 82 mm
Height 82mm
Length 165mm
Max. temperature 50°C
Min. input voltage 85V AC
Min. temperature -10°C
Misc Attribute 2 closed
Type SMPSU
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot