TDK-Lambda DRB50-5-1 AC/DC DIN Rail Power Supply 5V

Order Code:

00-4010

Brand: TDK-Lambda MPN: DRB50-5-1

Discontinued


TDK-Lambda DRB50-5-1 AC/DC DIN Rail Power Supply 5V - The DRB series supports the growing trend for simple and economically priced DIN power supplies for industrial and process control applications. The series combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 91%. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years. Available in four power levels, 15W, 30W, 50W, 100W, the series provides a choice of 5, 12, 15, 24 and 48V outputs. UL1310 Class 2 models and Class 1 Div 2 (ISA 12.12.01) certifications are available.
  • High Efficiency, up to 91%
  • Narrow Case Widths
  • Curve B Radiated and Conducted EMI
  • Low No Load Power Draw
  • UL1310 Class 2 Compliant Models
  • Class 1 Div 2 Compliance
  • Lowers Operating Costs and Improves Thermal Performance
  • Increases Available Space on the DIN Rail
  • Reduced Electrical Noise in the System
  • Saves Energy
  • Suitable for Building Automation requiring NEC Class 2
  • For Use in Explosive Atmospheres
Type Power supply
Output Voltage 5V
Output Current 6A
Number of Outputs 1
Input Voltage 85 - 264 ACV

Trustpilot