Christmas Opening Hours and Delivery Dates here
TDK-Lambda DPP240-48 DIN Rail Power Supply 240W 48V

TDK-Lambda DPP240-48 DIN Rail Power Supply 240W 48V

Order Code:

51-4661

Brand: TDK-Lambda MPN: DPP240-48-1 EAN-13: 4016138516913

Discontinued


At 83 x 125 x 126mm, TDK-Lambda's DPP240-48 DIN rail PSU is compact and offers a single 240W 48V DC 5A output from a universal 90 to 132 / 186 to 264V AC / 210 to 370V DC 1-phase input.

The output voltage can be adjusted approx. ±10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked. Typical applications include industrial controls, factory automation and test and measurement.


  • Overcurrent protection
  • Overvoltage protection
  • Adjustable Output Voltage ±20%
  • Connections Screw terminals
  • Dimensions 83(W) x 125(H) x 126(D)mm
  • Input voltage range 90 - 132 / 186 - 264V AC / 210 - 370V DC
  • Manufacturer part no. DPP240-48
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 115V/AC, 230V/AC, 210 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 5A
  • Output voltage 48V DC
  • PSU type Switched Mode
  • Power 240W
  • Specification DPP240-48
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP240-48
  • Weight 1000g
  • Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B

For more information on TDK-Lambda's DPP240-48 power supply, please see its datasheet.

Trustpilot