TDK B84112BB120 EMI filter flame retardant 250V AC 20A 1.8mH 84x125x38.1mm

MPN
B84112BB120
Brand
TDK
EAN-13
2050000145889
Order Code
17-6825
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £114.10 £96.99
10+ £92.51
100+ £92.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TDK B84112BB120 is that serves as an EMI filter with flame retardant properties, designed to operate at 250V AC with a current rating of 20A. This EMI filter, alternatively described as 501575, features an inductance value of 1.8mH and measures 84x125x38.1mm. It is engineered to reduce electromagnetic interference in electrical systems, making it ideal for applications such as industrial automation, telecommunications infrastructure, and consumer electronics where noise reduction and compliance with emission standards are critical. The TDK B84112BB120's construction ensures reliable performance in demanding environments, adhering to rigorous safety and performance standards essential for modern engineering solutions.
Type EMI filter
Current Rating 20A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 84 x 125 x 38.1 mm
Height 38.1mm
Inductance (L) 1.8mH
Length 84mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V, 50/60 Hz
Width 125mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot