TDK B84111AB120 EMI filter 250 V AC 20 A 0.47 mH 63.5x77x38.1mm flame retardant

MPN
B84111AB120
Brand
TDK
EAN-13
2050000147050
Order Code
17-6821
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £48.10 £40.89
10+ £38.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TDK's B84111AB120, also known as 501912, is a high-performance EMI filter designed for use in alternating current circuits with a voltage of up to 250 V and a current rating of 20 A. The filter features an inductance of 0.47 mH, and its compact dimensions of 63.5 mm × 77 mm × 38.1 mm ensure suitability for space-constrained applications. The B84111AB120 offers robust flame retardancy, enhancing safety and reliability in demanding environments. This EMI filter is particularly suited for use in industrial machinery, power supplies, and electronic equipment where minimising electromagnetic interference is critical for optimal operation. The product's construction and performance align with the rigorous demands of high-frequency noise suppression requirements in technological systems.
Type EMI filter
Current Rating 20A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 63.5 x 77 x 38.1 mm
Height 38.1mm
Inductance (L) 0.47mH
Length 63.5mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/50 - 60 Hz
Width 77mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot