TDK B82790C0113N201 SMD Ferrite bead 0.011 mH 80 mΩ 0.5 A 1 pc

MPN
B82790C0113N201
Brand
TDK
EAN-13
2050005541723
Order Code
17-6809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,107 in stock

TDK B82790C0113N201 is a surface-mount device (SMD) ferrite bead designed for data cable applications, providing effective EMI suppression. This particular component exhibits an inductance of 0.011 millihenries and possesses a low DC resistance of 80 milliohms, making it suitable for circuits requiring minimal signal disturbance. With a maximum current rating of 0.5 amperes, it is optimally used in various electronic systems where reducing high-frequency noise is crucial. Common engineering applications include its integration in signal lines of telecommunications equipment, data transmission interfaces and other digital communication systems, ensuring integrity and reliability in signal processing. The compact form factor and precise electrical characteristics make it an asset in modern electronic circuitry design, where space efficiency and performance are paramount.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 9 x 6 x 5.2 mm
Height 5.2mm
Inductance (L) 0.011mH
Length 9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.5A
Nominal Voltage 42V AC
Resistance 80mΩ
Tolerance ± 50%
Weight 0.35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot