TDK B82787C0104H002 Inductor SMD 0.1mH 2000mΩ 0.15A 1pcs Surface Mount

MPN
B82787C0104H002
Brand
TDK
EAN-13
2050005539379
Order Code
17-6806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.708
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,831 in stock

TDK B82787C0104H002 is an SMD inductor characterized by its precise specifications, making it suitable for various electronic design applications. This component boasts an inductance of 0.1 mH and a DC resistance of 2000 milliohms, supporting a current rating of 0.15 amperes. The TDK B82787C0104H002 is engineered for high reliability in compact circuit environments, often utilised in filtering applications and power supply circuits. Its small size enables seamless integration into modern moving coil meters, where space and efficiency are at a premium. This inductor is a robust choice for engineers seeking to optimise circuit performance in high-frequency applications.
Type SMD
Inductance 0.1mH
Current 0.15A
Tolerance 30%
Case Size 3.2mm
Content 1
Height 3mm
Inductance (L) 0.1mH
Length 4.5mm
Nominal Voltage 50V DC
Product Type Inductor
Resistance 2Ω
Weight 0.14g

Reviews

Be the first to submit a review

Trustpilot