TDK B82477G4333M000 Inductor 33 µH 0.53Ohm 3A SMT

MPN
B82477G4333M000
Brand
TDK
EAN-13
2050009041366
Order Code
17-6771
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

TDK B82477G4333M000 is an expertly designed surface-mount technology (SMT) inductor, offering a nominal inductance of 33 µH with a series resistance of 0.53 ohms and capable of handling up to 3 amperes of current. This component is well-suited to current smoothing and EMI suppression applications, making it an ideal choice for use in switching regulators, power supplies, and RF circuits. The inductor is engineered for high reliability and performance within compact dimensions, allowing for efficient assembly on printed circuit boards in miniature electronic systems. Its durable construction and precise specifications ensure consistent functionality, meeting the stringent requirements of modern electronics design.
Type SMT
Inductance 33uH
Current 3A
Tolerance 20%
Case Size 12.80mm
Content 1
Height 8mm
Inductance (L) 33µH
Length 12.80mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Product Type Inductor
Resistance 0.53Ω
Weight 4.2g

Reviews

Be the first to submit a review

Trustpilot