TDK B82111E0000C023 Inductor Axial lead 40 µH 0.18 Ω 2 A 1 pc(s)

TDK B82111E0000C023 Inductor Axial lead 40 µH 0.18 Ω 2 A 1 pc(s)

Order Code:

17-6762

Brand: TDK MPN: B82111E0000C023 EAN-13: 2050009041281

Discontinued


TDK B82111E0000C023 is an axial lead inductor designed for precise performance in various electrical circuits. This component features an inductance of 40 microhenries, a DC resistance of 0.18 ohms, and is capable of handling a current of up to 2 amperes. These characteristics make it suitable for use in moving coil meters and other applications where stable inductive properties are crucial. Its robust design ensures reliability in filtering and energy storage tasks, making it an excellent choice for engineers working on power supply design, signal processing, and electromagnetic interference mitigation. The TDK B82111E0000C023 is offered individually, allowing for custom configurations in bespoke electronic assemblies.
Type Axial lead
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 26 mm
Inductance (L) 40µH
Length 26mm
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Product Type Inductor
Resistance 0.18Ω
Tolerance ± 20%
Weight 3g

Trustpilot