TDK B78108S1475J000 Inductor Axial 12.50mm 4.7mH 78Ω 55mA Leaded Inductors

MPN
B78108S1475J000
Brand
TDK
EAN-13
2050009041267
Order Code
17-6757
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,295 in stock

TDK B78108S1475J000, a component from their range of moving coil meters, serves as a highly efficient axial lead inductor suitable for various electronic applications. This inductor is characterised by its 4.7 mH inductance, 78 ohm resistance, and a maximum current rating of 55 milliamperes. The device incorporates a contact spacing of 12.50 millimetres, making it adaptable for integration into tight spaces within complex circuit designs. Such features render it appropriate for use in filtering applications, energy storage, and smoothing within power supplies and signal processing systems. This inductor's single-unit specification offers precision for engineers focusing on accurate and reliable inductance measurements in their designs.
Type Inductor
Inductance 4.7mH
Current 55mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 78Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot