TDK B78108S1472K000 Inductor Axial lead 4.7 µH 0.34 Ω 820 mA 12.50 mm

MPN
B78108S1472K000
Brand
TDK
EAN-13
2050009041236
Order Code
17-6754
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,580 in stock

TDK presents the B78108S1472K000, an inductor with axial leads designed for precision in electrical applications. This inductor features a contact spacing of 12.50 mm and an inductance value of 4.7 µH, making it suitable for filtering, energy storage, and impedance matching in circuits. With a low direct current resistance of 0.34 ohms and a current rating of 820 mA, it efficiently minimises energy losses, enhancing overall circuit performance. Typically employed in moving coil meters and other sensitive electronic devices, this component is engineered for reliability in demanding environments. The B78108S1472K000 is available as a single component unit, ideal for both prototyping and production use.
Type Inductor
Inductance 4.7µH
Current 820mA
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.34Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot