TDK B78108S1332K000 Inductor Axial lead 3.3 µH 0.29 Ohms 900 mA 12.50 mm

MPN
B78108S1332K000
Brand
TDK
EAN-13
2050009041205
Order Code
17-6751
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,335 in stock

TDK B78108S1332K000 inductor, part of the B78108 series, is specifically designed for applications requiring a reliable and efficient axial lead configuration. This component boasts a contact spacing of 12.50 mm and an inductance value of 3.3 µH, ensuring precise performance in various circuit designs. With a low DC resistance of 0.29 O, it supports a maximum current of 900 mA, enhancing its utility in energy-efficient designs. The inductor is commonly employed in moving coil meters and other electronic applications where space constraints are critical and dependable electrical characteristics are required. Its robust construction makes it suitable for use in high-frequency filtering, energy storage in DC-DC converters, and signal coupling in telecommunications equipment.
Type Inductor
Inductance 3.3µH
Current 900mA
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.29Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot