TDK B78108S1104J000 Inductor Axial 100 µH 0.37 Ω 370 mA 12.50 mm lead spacing

MPN
B78108S1104J000
Brand
TDK
EAN-13
2050009041151
Order Code
17-6746
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,892 in stock

TDK B78108S1104J000 is a precision inductor manufactured to meet stringent engineering requirements. This axial lead inductor features a contact spacing of 12.50 mm and offers a 100 µH inductance, with a low DC resistance of 0.37 O. Designed to handle a current of up to 370 mA, it is optimal for use in filter circuits, tuning circuits, and energy storing applications in power supplies. The robust construction and reliable performance make it suitable for integration into moving coil meter designs and other high-precision electronic applications. With these specifications, the TDK B78108S1104J000 provides a dependable solution for engineers seeking consistency in electronic component performance.
Type Inductor
Inductance 100µH
Current 370mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.37Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot