TDK B78108S1103K000 Inductor Axial lead 10 µH 0.49 Ω 680 mA 12.50 mm spacing

MPN
B78108S1103K000
Brand
TDK
EAN-13
2050009041144
Order Code
17-6745
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,063 in stock

TDK B78108S1103K000 is an inductor with axial leads, ideal for use in various electronic applications requiring precise inductance. This component features a nominal inductance of 10 microhenries and a resistance of 0.49 ohms, making it suitable for use in circuits where low DC resistance is important. It supports a current rating of up to 680 milliamperes, ensuring its reliability in moderate current applications. With a contact spacing of 12.50 millimetres, it caters well to design configurations in moving coil meters and similar devices. The product's design and performance parameters suit it to applications requiring stable inductance under continuous operation, such as in filter circuits and energy storage systems.
Type Inductor
Inductance 10µH
Current 680mA
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.49Ω
Weight 0.50g

Reviews

Be the first to submit a review

Trustpilot