TDK B78108S1102K000 Inductor Axial 12.50mm 1µH 0.16Ω 1.2A 1pc Leaded

MPN
B78108S1102K000
Brand
TDK
EAN-13
2050009041137
Order Code
17-6744
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,515 in stock

TDK B78108S1102K000 is an axial lead inductor notable for its precise engineering, characterised by a contact spacing of 12.50 mm and inductance of 1 µH. Designed to handle a current of up to 1.2 A with a low resistance of 0.16 O, this component is ideal for applications requiring efficient electromagnetic interference suppression and energy storage in various electronic circuits. Typically employed in moving coil meters and similar devices, the TDK inductor offers reliability and performance in demanding environments, making it suitable for engineers seeking to enhance circuit functionality and stability.
Type Inductor
Inductance 1µH
Current 1.2A
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.16Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot