TDK B72650M0271K072 SMD varistor 430 V Varistors

MPN
B72650M0271K072
Brand
TDK
EAN-13
2050009041120
Order Code
17-6740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

TDK B72650M0271K072 is a surface-mounted device (SMD) varistor engineered for reliable overvoltage protection with a voltage rating of 430 V. This varistor is designed to safeguard electronic circuits from voltage spikes by swiftly clamping excess voltage levels, thus ensuring the safety and longevity of sensitive components. It finds typical applications in a variety of electronic systems, including consumer electronics, industrial automation, and telecommunications equipment, where voltage regulation and protection are critical. With its compact design and high energy absorption capability, the B72650M0271K072 varistor is well-suited for integration into densely packed circuit boards where space is at a premium.
Type SMD varistor
Content 1
Dimensions (L x W x H) 8.00 x 6.30 x 4.50 mm
Height 4.50mm
Length 8.00mm
Max. V/DC 350V DC
V<sub>RMS</sub> 275V AC
V<sub>v</sub> 430V
Width 6.30mm

Reviews

Be the first to submit a review

Trustpilot