TDK B72580E0250K062 Varistor SMD 250VAC 60A Non-linear resistance

MPN
B72580E0250K062
Brand
TDK
EAN-13
2050006380062
Order Code
17-6738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 998 in stock

TDK B72580E0250K062 is a surface-mount device (SMD) varistor designed for applications requiring non-linear resistance and over-voltage protection. This component can handle up to 250 VAC and has a maximum current rating of 60 A, making it suitable for protecting electronic circuits from voltage surges and transient events. The varistor utilises zinc oxide as its primary material, which allows it to effectively clamp and dissipate excess voltage, thereby safeguarding sensitive components in various electronic systems. Engineers commonly employ this varistor in power supply units, telecommunications equipment, and consumer electronics to enhance durability and operating reliability. With its compact and robust design, it is ideal for modern printed circuit boards where space and reliability are of paramount importance.
Type SMD varistor
Content 1

Reviews

Be the first to submit a review

Trustpilot