TDK B72520T0300K062 SMD Varistor 47V Blue Compact with High Energy Absorption

MPN
B72520T0300K062
Brand
TDK
EAN-13
2050009041090
Order Code
17-6737
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,925 in stock

TDK B72520T0300K062 is a surface-mount device (SMD) varistor designed to offer reliable overvoltage protection with a nominal voltage rating of 47 volts. This compact component is notable for its high energy absorption capability, which makes it suitable for safeguarding sensitive electronic circuits against voltage spikes and transients. It is primarily used in applications where space constraints are critical, such as in mobile devices, automotive electronic systems, and telecommunication equipment. The varistor's robust construction ensures long-term durability and consistent performance across a wide range of operating conditions, making it an ideal choice for engineers seeking a dependable solution to transient voltage suppression.
Type SMD varistor
Content 1
Dimensions (L x W x H) 3.20 x 1.60 x 1.55 mm
Height 1.55mm
Length 3.20mm
Max. V/DC 38V DC
V<sub>RMS</sub> 30V AC
V<sub>v</sub> 47V
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot