TDK B72210S2271K101 Disk varistor 430 V

Image Representative of Range

TDK B72210S2271K101 Disk varistor 430 V

MPN
B72210S2271K101
Brand
TDK
EAN-13
2050009041021
Order Code
17-6730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TDK B72210S2271K101 is a disk varistor designed for effective overvoltage protection in electrical circuits. It features a maximum operating voltage of 430 volts and is engineered for high-energy absorption and fast response times, making it a reliable choice for safeguarding sensitive electronic components from voltage transients. This varistor is ideally suited for applications in power supplies, telecommunications, and circuit protection in various consumer electronics. Its robust build ensures durable performance tailored for high-stress environments, providing engineers with a dependable component for maintaining system stability and integrity.
Type Disk varistor
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Max. V/DC 350V DC
V<sub>RMS</sub> 275V AC
V<sub>v</sub> 430V

Reviews

Be the first to submit a review

Trustpilot