TDK B72210S0271K101 Metal oxide varistor 25 pcs Varistors

MPN
B72210S0271K101
Brand
TDK
Order Code
17-6729
Country of Origin
China
View Full Product Range (16)

Discontinued


TDK B72210S0271K101 is a metal oxide varistor designed for voltage surge protection in various electrical and electronic circuits. These devices are engineered to clamp transient voltage surges, thereby preventing potential damage to sensitive components by maintaining the voltage across the varistor below a predetermined level. The TDK B72210S0271K101 features a robust construction that incorporates a zinc oxide-based ceramic material, delivering excellent energy absorption capabilities. Typically used in power supplies, telecommunications equipment, and consumer electronics, this product is suitable for applications requiring reliable transient suppression. Supplied in packs of 25, these varistors provide engineers with a practical solution for protecting circuits from overvoltage conditions.
Type Metal oxide varistor
Content 25
CS 7.5mm
Dimensions (W x H) 5.0 mm x 39.5 mm
Height 39.5mm
Insulation Resistance 10mΩ
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Width 5.0mm

Trustpilot