TDK B72205S0250K101 metal oxide varistor 25 pcs

Order Code:

17-6728

Brand: TDK MPN: B72205S0250K101

Discontinued


TDK's model B72205S0250K101 is a metal oxide varistor offered in a package of 25 pieces. These varistors are designed to provide reliable protection against voltage surges and transient voltage spikes in electrical circuits, making them a critical component in safeguarding sensitive electronic equipment. With a voltage rating suitable for a wide range of applications, the B72205S0250K101 is used in power supplies, industrial machinery control systems, and consumer electronics. Its robust construction ensures durability and performance stability in demanding environments, contributing to the longevity and safety of the devices it protects. The TDK B72205S0250K101 varistors are commonly employed in circuits requiring tailored over-voltage protection, meeting various industrial and consumer needs.
Type Metal oxide varistor
Content 25
CS 5mm
Dimensions (W x H) 3.6 mm x 33.5 mm
Height 33.5mm
Insulation Resistance 10mO
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Width 3.6mm

Trustpilot