TDK B57364-S0209-M NTC thermistor Radial lead 1 pc(s)

MPN
B57364-S0209-M
Brand
TDK
EAN-13
4064161166582
Order Code
17-6681
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.36
100+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

TDK B57364-S0209-M, NTC thermistor. This product, also referred to by the alternate description 2353921, is a precision thermistor designed with radial leads for efficient thermal sensing and control. It features a high degree of sensitivity to temperature changes, making it an essential component in circuit protection, temperature measurement, and industrial electronics applications where accurate thermal response is required. Its robust construction ensures reliable performance in various conditions, catering to engineers' demands for precise temperature monitoring in both consumer and industrial devices.
Type Radial lead
Tolerance +20%
Content 1
Diameter 21mm
Dimensions (Ø) 21mm
I 25 max 12A
Product Type NTC thermistor
R 25 2Ω

Reviews

Be the first to submit a review

Trustpilot