TDK B57020M2502A001 NTC Sensor -40°C to +60°C 5000Ω Moisture-Proof

Image Representative of Range

TDK B57020M2502A001 NTC Sensor -40°C to +60°C 5000Ω Moisture-Proof

MPN
B57020M2502A001
Brand
TDK
EAN-13
2050000065422
Order Code
13-0709
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The TDK B57020M2502A001 is a negative temperature coefficient (NTC) temperature sensor with a resistance of 5000 ohms, operating from -40 to +60 °C. Measuring 8x30mm, it is suitable for monitoring and measuring temperature in various electronic components. Typical applications include usage in thermal management systems and electronic circuit protection.
Type Temperature sensor
Temperature Range +60°C
(Ø) 8mm
Accuracy 1%
Cable Length 28.00cm
Casing Plastic casing with connection cable
Connection Cable connection
Connector Cable, open end
Dim (Ø x L) 8 mm x 30 mm
Enclosure material Plastic
Length 30mm
Misc Attribute 1 B57020M2502A0001 (=M 2020)
Model NTC
Reading range -40 - +60 ºC
Resistance 5kΩ
Resistance reference +25°C
Temperature reading range -40 up to +60°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot