TDK B32654A6105K000 Thin film capacitor 1000nF 630V DC 250V AC 27.5mm x 31.5mm

MPN
B32654A6105K000
Brand
TDK
EAN-13
2050009042639
Order Code
17-6649
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

TDK's B32654A6105K000 thin film capacitor is engineered to meet the demands of various electronic applications with precision and reliability. This film capacitor, featuring a capacitance of 1000 nF, is rated for operation at 630 V DC and 250 V AC, making it suitable for a wide range of power electronic systems. Its compact dimensions of 27.5 mm by 31.5 mm allow for efficient space utilisation in circuit design. Utilised in applications such as DC-link capacitors, snubber circuits, and across-the-line filtering, this component demonstrates excellent low dielectric loss and high impedance at high frequencies, ensuring superior performance in both industrial and consumer electronics.
Type Thin film capacitor
Capacitance 1µF
Tolerance 10%
Voltage 630V
Content 1
CS 27.50mm
Dimensions (L x W x H) 31.50 x 13.50 x 23 mm
Height 23mm
Length 31.50mm
Maximum Temperature +110°C
Width 13.50mm

Reviews

Be the first to submit a review

Trustpilot