TDK B32653A0104J000 Film Capacitor 100nF 1000V DC 250V AC 5% 22.5mm

MPN
B32653A0104J000
Brand
TDK
EAN-13
2050009042615
Order Code
17-6646
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

TDK's B32653A0104J000 is a thin film capacitor characterised by a capacitance of 100 nF, a DC voltage rating of 1000 V, and an AC voltage capability of 250 V, with a tolerance of 5%. This component, measuring 22.5 mm in lead spacing, is part of TDK’s high-quality film capacitors range, known for their excellent reliability and long-term stability. Its construction makes it suitable for various engineering applications, particularly in power electronics, DC-link circuits in inverters, and snubber circuits, where precision and robustness are essential. The B32653A0104J000's advanced design is optimised for environments requiring efficient performance and low losses, making it a dependable choice for many industrial and consumer electronics contexts.
Type Thin film capacitor
Capacitance 100nF
Tolerance 5%
Voltage 250V
Content 1
CS 22.50mm
Dimensions (L x W x H) 26.50 x 8.50 x 16.50 mm
Height 16.50mm
Length 26.50mm
Maximum Temperature +110°C
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot