TDK B32560-J6473-K MKT capacitor 47 nF 400 V AC 10% Radial lead 9x3.2x6.5 mm

MPN
B32560-J6473-K
Brand
TDK
EAN-13
2050000147821
Order Code
17-6642
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.132
100+ £0.116
500+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 758 in stock

TDK's B32560-J6473-K is a metal polyester film capacitor designed for precision and reliability in various electronic applications. Featuring a capacitance of 47 nF and rated for 400 V AC, this radial lead component has dimensions of 9 x 3.2 x 6.5 mm, offering compact integration into circuit designs. The film capacitor is engineered with a 10% tolerance, making it suitable for precise filtering and timing applications in both consumer and industrial electronics. As a passive component, it finds usage in environments requiring stable, long-term performance such as power supply circuits and signal processing systems. With its robust construction and adherence to high-quality standards, the TDK B32560-J6473-K capacitor is a reliable choice for engineers looking to maintain electrical integrity in their designs.
Type MKT thin film capacitor
Capacitance 47nF
Tolerance 10%
Voltage 400V AC
Material Polyester
Connection Solder pins
Content 1
CS 7.5mm
Dielectric Polyethylenterephthalat (Polyester) ohne Umhüllung
Dimensions (L x W x H) 9 x 3.2 x 6.5 mm
Height 6.5mm
Length 9mm
Reliability (bei 40 °C, 0.5 UN) 2 x 10-9/h = 2fit
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot