TDK B32529C1473J000 PET capacitor 0.047 µF 100 V DC 63 V AC 5 mm 7.30x2.50x6.5

MPN
B32529C1473J000
Brand
TDK
EAN-13
2050009042585
Order Code
17-6639
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,478 in stock

TDK's B32529C1473J000 is a PET film capacitor engineered for applications requiring stable and reliable electrical performance. This 0.047 µF capacitor is rated for a maximum of 100 V DC and 63 V AC, making it suitable for use in a variety of power supply circuits and signal processing functions. Its dimensions of 7.30x2.50x6.5 mm and 5 mm lead spacing ensure compatibility with standard PCB layouts, facilitating ease of integration in compact electronic devices. Film capacitors such as this one are typically employed in electronic circuits where low inductance and high frequency characteristics are essential, including filtering, decoupling, and transient suppression tasks. The TDK B32529C1473J000's robust performance, facilitated by its PET dielectric material, provides engineers with a reliable choice for stable, long-term operations.
Type PET capacitor
Capacitance 47nF
Tolerance 5%
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot