TDK B32529C1104K000 PET capacitor 0.10 μF 100 V DC 63 V AC 10 % 7.3x2.5x6.5 mm

MPN
B32529C1104K000
Brand
TDK
EAN-13
2050009042578
Order Code
17-6638
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,385 in stock

TDK B32529C1104K000 is a polyester (PET) film capacitor with a capacitance of 0.10 µF, designed to operate at a voltage of up to 100 V DC or 63 V AC. This component features dimensions of 7.3 mm by 2.5 mm by 6.5 mm, providing a compact form factor suitable for a variety of electronic applications. With a tolerance of 10%, the capacitor is engineered for use in filtering, timing, and coupling circuits where reliability and stability are critical. Its construction utilises thin film technology, offering excellent electrical characteristics and dielectric properties, making it ideal for use in automotive, consumer electronics, and industrial equipment.
Type PET capacitor
Capacitance 100nF
Tolerance 10%
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot