TDK B32529C1104J000 PET capacitor 0.10 µF 100 V DC 63 V AC 5% 7.3x2.5x6.5 mm

MPN
B32529C1104J000
Brand
TDK
EAN-13
2050009042561
Order Code
17-6637
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

TDK B32529C1104J000 is a high-quality film capacitor designed for stable performance in electronic circuits. This thin film capacitor has a capacitance of 0.10 µF and is rated for a maximum DC voltage of 100 volts and an AC voltage of 63 volts, with a tolerance of 5%. It features a compact physical dimension of 7.3 mm x 2.5 mm x 6.5 mm, which makes it suitable for space-constrained applications. Typically utilised in filtering, coupling, and decoupling circuits, the TDK B32529C1104J000 offers reliable performance for both analogue and digital circuitry, where precision and stability are crucial. Its polyester film construction ensures good thermal stability and mechanical strength, making it an ideal choice for use in automotive, telecommunications, and industrial equipment.
Type PET capacitor
Capacitance 100nF
Tolerance 5%
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot