TDK B32529C0473K000 PET capacitor 0.047 µF 63V DC 40V AC 10% 5mm

MPN
B32529C0473K000
Brand
TDK
EAN-13
2050009042547
Order Code
17-6633
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,019 in stock

TDK's B32529C0473K000 is a film capacitor designed with polyethylene terephthalate (PET) as the dielectric material, featuring a capacitance value of 0.047 µF. This capacitor operates with a direct current (DC) voltage rating of 63V and an alternating current (AC) rating of 40V, with a tolerance of 10%. The capacitor's lead spacing measures 5mm, making it suitable for compact circuit designs. With its reliable performance and stability, the B32529C0473K000 is commonly employed in general electronic applications such as filtering, coupling, and decoupling as well as in timing circuits, where precision and reliability are crucial. Its construction and specifications make it an excellent choice for engineers looking for consistent performance in both commercial and industrial environments.
Type PET capacitor
Capacitance 47nF
Tolerance 10%
Voltage 63V
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot