TDK B32529C0224K000 PET capacitor 0.22 µF 63V DC 40V AC 10% 5x7.3x2.5x6.5mm

MPN
B32529C0224K000
Brand
TDK
EAN-13
2050009042516
Order Code
17-6630
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 643 in stock

TDK's B32529C0224K000 PET capacitor exemplifies precision engineering in the world of thin film capacitors. This component features a capacitance of 0.22 microFarads, a DC working voltage of 63 volts, and an AC voltage rating of 40 volts, with a tolerance of ±10%. Compactly designed, the capacitor measures 5 x 7.3 x 2.5 x 6.5 mm, making it suitable for applications requiring miniaturised components without compromising on performance. It is commonly utilised in signal processing, filtering circuits, and power supply units where stability and reliability are crucial. The polyester film construction provides excellent electrical characteristics, ensuring dependable operation across a range of environments.
Type PET capacitor
Capacitance 220nF
Tolerance 10%
Voltage 63V
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot