TDK B32529C0223K000 PET capacitor 0.022 µF 63 V DC 40 V AC 10% 7.3x2.5x6.5 mm

MPN
B32529C0223K000
Brand
TDK
EAN-13
2050009000493
Order Code
17-6628
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,782 in stock

TDK B32529C0223K000 is a high-quality polyethylene terephthalate (PET) film capacitor with a capacitance of 0.022 µF. It is designed to operate at a rated voltage of up to 63 V DC and 40 V AC, with a tolerance of ±10%, making it suitable for a variety of electronic applications requiring precise performance. Measuring 7.3 mm by 2.5 mm by 6.5 mm, this component is compact enough to be incorporated into space-constrained circuits. Suitable for filtering and coupling applications, the B32529C0223K000 can be employed effectively in audio equipment, signal processing circuits, and power supply units. Its film construction ensures stability and reliability, making it a preferred choice for engineers working on demanding electronic designs.
Type PET capacitor
Capacitance 22nF
Tolerance 10%
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot