TDK B32529C0102K000 PET capacitor 0.0010 µF 63VDC 40VAC 10% 5mm 7.30x2.50x6.50

MPN
B32529C0102K000
Brand
TDK
EAN-13
2050009041922
Order Code
17-6624
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TDK's B32529C0102K000 is a polyester (PET) film capacitor, known for its stable electrical characteristics and reliability in various applications. This thin film capacitor features a capacitance value of 0.0010 µF with a voltage rating of 63VDC and 40VAC, and it offers a tolerance of 10%, making it suitable for precision circuitry. Its compact dimensions, measuring 7.30 mm in length, 2.50 mm in width, and 6.50 mm in height with a lead spacing of 5 mm, allow for efficient use of PCB space. Commonly used in analogue and digital circuits, this component is ideal for coupling, decoupling, and timing applications, particularly where small size and high performance are required. The TDK B32529C0102K000 capacitor is widely implemented in telecommunications, consumer electronics, and industrial control systems where signal integrity and longevity are critical.
Type PET capacitor
Capacitance 1nF
Tolerance 10%
Voltage 63V
Material Polyester
Content 1
CS 5mm
Dimensions (L x W x H) 7.30 x 2.50 x 6.50 mm
Height 6.50mm
Length 7.30mm
Maximum Temperature +125°C
Width 2.50mm

Reviews

Be the first to submit a review

Trustpilot