TDK B32529-C105-K MKT thin film capacitor 1 µF 63 V DC 10% 5 mm 7.2x4.5x9.5 mm

MPN
B32529-C105-K
Brand
TDK
EAN-13
2050000142963
Order Code
17-6635
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

TDK's B32529-C105-K is a precision-engineered thin film capacitor characterised by its 1 µF capacitance and 63 V DC voltage rating, making it suitable for a variety of electronic applications. This component features a metallised polyester dielectric and exhibits a tolerance of 10%, offering reliable performance in varying conditions. With its compact dimensions of 7.2 mm by 4.5 mm by 9.5 mm, and a lead spacing of 5 mm, it is designed for easy integration into densely populated circuit boards. Such capacitors are typically employed in filters, timers, and coupling/decoupling applications within audio, industrial, and automotive electronics. The B32529-C105-K is part of TDK's EPCOS range, well-known for their durability and consistency in passive component solutions.
Type MKT thin film capacitor
Capacitance 1µF
Tolerance 10%
Voltage 63V DC
Material Polyester
Connection Solder pins
Content 1
CS 5mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 7.2 x 4.5 x 9.5 mm
Height 9.5mm
Length 7.2mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot