TDK B32529-C104-K MKT thin film capacitor Radial lead 0.1 µF 63 V DC 10%

MPN
B32529-C104-K
Brand
TDK
EAN-13
2050000142697
Order Code
17-6634
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,502 in stock

TDK B32529-C104-K represents a metallised polyester film capacitor specifically engineered for use in a variety of electronic applications requiring reliable performance and stability. This capacitor features a capacitance value of 0.1 microFarads and is rated for a voltage of 63 volts DC with a tolerance of 10%, making it suitable for use in filter or coupling circuits where precise capacitance values are less critical. The component is designed with radial leads, facilitating ease of integration into printed circuit boards and other types of electronic assemblies. Its compact form factor, measuring 7.2 mm in length, 2.5 mm in width, and 6.5 mm in height, optimises it for use in environments where space may be constrained. These attributes combined with its durable MKT film construction make this capacitor a reliable choice for applications in consumer electronics, automotive electronics, and industrial systems.
Type MKT thin film capacitor
Capacitance 100nF
Tolerance 10%
Voltage 63V DC
Material Polyester
Connection Solder pins
Content 1
CS 5mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 7.2 x 2.5 x 6.5 mm
Height 6.5mm
Length 7.2mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot