TDK B32522C1225K MKT thin film capacitor 2.2 µF 100 V AC radial

MPN
B32522-C1225-K
Brand
TDK
EAN-13
2050000142765
Order Code
17-6621
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,717 in stock

TDK B32522C1225K is a robust MKT thin film capacitor designed for applications requiring stable and reliable performance. This component features a capacitance of 2.2 µF with a voltage rating of 100 V AC, making it well-suited for use in electronic circuits that demand precision and durability. The dimensions of the capacitor are 18 mm in length, 7 mm in width, and 12.5 mm in height, and it incorporates radial leads for easy integration into electronic assemblies. It is often utilised in power supplies, filtering applications, and audio equipment where its excellent frequency response and stability under varying temperature conditions are critical. The construction includes a metal polyester film, ensuring that it meets the high standards required in professional engineering environments.
Type MKT thin film capacitor
Capacitance 2.2µF
Tolerance 10%
Voltage 100V AC
Material Polyester
Connection Solder pins
Content 1
CS 15mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 18 x 7 x 12.5 mm
Height 12.5mm
Length 18mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 7mm

Reviews

Be the first to submit a review

Trustpilot